102-1010-BL-00300 | |
---|---|
DigiKey Part Number | 1175-1067-ND |
Manufacturer | |
Manufacturer Product Number | 102-1010-BL-00300 |
Description | CBL USB2.0 A RCPT TO A PLG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | A Female to A Male | |
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.72000 | ¥62.72 |
10 | ¥56.67800 | ¥566.78 |
25 | ¥53.54240 | ¥1,338.56 |
50 | ¥52.23720 | ¥2,611.86 |
100 | ¥49.62480 | ¥4,962.48 |
300 | ¥44.40140 | ¥13,320.42 |
500 | ¥41.78970 | ¥20,894.85 |
1,000 | ¥36.56598 | ¥36,565.98 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/355/355/102-1010-BE%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/341/389/102-1010-BL%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/341/389/102-1010-BL%20SERIES_tmb.jpg)