1410694 | |
---|---|
DigiKey Part Number | 277-1410694-ND |
Manufacturer | |
Manufacturer Product Number | 1410694 |
Description | PATCH CABLE, ETHERNET CAT5 (1 GB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5, Industrial Environments - IP20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.22000 | ¥45.22 |
10 | ¥41.59900 | ¥415.99 |
50 | ¥38.43660 | ¥1,921.83 |
100 | ¥36.62790 | ¥3,662.79 |
250 | ¥36.42692 | ¥9,106.73 |