SW400704-1 | |
---|---|
DigiKey Part Number | 2104-SW400704-1-ND |
Manufacturer | |
Manufacturer Product Number | SW400704-1 |
Description | SPEAKER 4OHM 2W TOP PORT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 750 Hz ~ 10 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 750 Hz ~ 10 kHz | |
Frequency - Self Resonant | 750Hz | |
Impedance | 4 Ohms | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 2.5 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.575" L x 1.118" W (40.00mm x 28.40mm) | |
Height - Seated (Max) | 0.465" (11.80mm) | |
Operating Temperature | -20°C ~ 55°C | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.31000 | ¥51.31 |
10 | ¥42.33800 | ¥423.38 |
25 | ¥39.03280 | ¥975.82 |
70 | ¥36.63443 | ¥2,564.41 |
140 | ¥34.32871 | ¥4,806.02 |
280 | ¥32.26864 | ¥9,035.22 |
490 | ¥30.39806 | ¥14,895.05 |