1231-L | |
---|---|
DigiKey Part Number | 1722-1309-ND |
Manufacturer | |
Manufacturer Product Number | 1231-L |
Description | KNOB SERR W/SKIRT 0.236" PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Serrated Knob 0.236" (6.00mm) Shaft with Line on Side Plastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Serrated | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.660" (16.76mm), 0.790" (20.07mm) Skirt | |
Height | 0.700" (17.78mm) | |
Indicator | Line on Side | |
Material | Plastic | |
Color | Black | |
Features | Soft Touch | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.47000 | ¥20.47 |
10 | ¥15.35600 | ¥153.56 |
100 | ¥11.94340 | ¥1,194.34 |
1,000 | ¥10.23743 | ¥10,237.43 |
5,000 | ¥9.04306 | ¥45,215.30 |