PN-1336-A | |
---|---|
DigiKey Part Number | 377-PN-1336-A-ND |
Manufacturer | |
Manufacturer Product Number | PN-1336-A |
Description | BOX PLASTIC GRAY 4.72"L X 4.72"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray Cover Included 4.720" L x 4.720" W (119.89mm x 119.89mm) X 2.360" (59.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.720" L x 4.720" W (119.89mm x 119.89mm) | |
Height | 2.360" (59.94mm) | |
Area (L x W) | 22.3in² (144cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.82000 | ¥159.82 |
10 | ¥133.04400 | ¥1,330.44 |
100 | ¥119.86720 | ¥11,986.72 |
250 | ¥112.64112 | ¥28,160.28 |