108-0910-001 | |
---|---|
DigiKey Part Number | J155-ND |
Manufacturer | |
Manufacturer Product Number | 108-0910-001 |
Description | CONN BANANA JACK SLDR TABS BLUE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Tabs Blue |
Datasheet | Datasheet |
EDA/CAD Models | 108-0910-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Panel Mount | |
Termination | Solder Tabs | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Blue | |
Wire Gauge | 12 AWG | |
Contact Finish | Nickel | |
Contact Material | Brass | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥9.96700 | ¥99.67 |
25 | ¥9.55640 | ¥238.91 |
50 | ¥9.35420 | ¥467.71 |
100 | ¥8.94700 | ¥894.70 |
250 | ¥8.13360 | ¥2,033.40 |
500 | ¥7.32020 | ¥3,660.10 |
1,000 | ¥6.50684 | ¥6,506.84 |
2,500 | ¥5.89681 | ¥14,742.03 |