1230-L | |
---|---|
DigiKey Part Number | 1722-1311-ND |
Manufacturer | |
Manufacturer Product Number | 1230-L |
Description | KNOB SERRATED 0.236" PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Serrated Knob 0.236" (6.00mm) Shaft with Line on Side Plastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Serrated | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.790" (20.07mm) | |
Height | 0.700" (17.78mm) | |
Indicator | Line on Side | |
Material | Plastic | |
Color | Black | |
Features | Soft Touch | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.75000 | ¥19.75 |
10 | ¥14.82900 | ¥148.29 |
100 | ¥11.53310 | ¥1,153.31 |
1,000 | ¥9.88535 | ¥9,885.35 |
5,000 | ¥8.73206 | ¥43,660.30 |