1227-J | |
---|---|
DigiKey Part Number | 1722-1247-ND |
Manufacturer | |
Manufacturer Product Number | 1227-J |
Description | KNOB SERR W/SKIRT 0.236" PLASTIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Serrated Knob 0.236" (6.00mm) Shaft with Line on Side Plastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Serrated | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.500" (12.70mm), 0.600" (15.24mm) Skirt | |
Height | 0.850" (21.59mm) | |
Indicator | Line on Side | |
Material | Plastic | |
Color | Black | |
Features | Flatted to M4.5, Soft Touch | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.31000 | ¥19.31 |
5 | ¥16.07200 | ¥80.36 |
10 | ¥14.46200 | ¥144.62 |
25 | ¥12.85680 | ¥321.42 |
50 | ¥11.56980 | ¥578.49 |
100 | ¥11.24890 | ¥1,124.89 |
250 | ¥10.92728 | ¥2,731.82 |
500 | ¥10.60570 | ¥5,302.85 |
1,000 | ¥9.64160 | ¥9,641.60 |