BS32BL10X20RP | |
---|---|
DigiKey Part Number | 2042-1064-ND |
Manufacturer | |
Manufacturer Product Number | BS32BL10X20RP |
Description | BUMPER .50" SQUARE X .12" BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Square, Flat Top 0.500" L x 0.500" W (12.70mm x 12.70mm) Polyurethane Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bumper Specialties Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bumper | |
Shape | Square, Flat Top | |
Color | Black | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Thickness | 0.120" (3.05mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | - | |
Mounting Type | Adhesive, Rubber |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥0.52625 | ¥105.25 |
400 | ¥0.46758 | ¥187.03 |
600 | ¥0.44418 | ¥266.51 |
1,000 | ¥0.42081 | ¥420.81 |
2,600 | ¥0.39747 | ¥1,033.42 |
5,000 | ¥0.37409 | ¥1,870.45 |