1234-B | |
---|---|
DigiKey Part Number | 1234-B-ND |
Manufacturer | |
Manufacturer Product Number | 1234-B |
Description | KNOB FLUTED 0.236" POLYPROPYLENE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 0.236" (6.00mm) Shaft with Line on Top and Side Polypropylene Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Fluted | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 1.000" (25.40mm) | |
Height | 0.780" (19.81mm) | |
Indicator | Line on Top and Side | |
Material | Polypropylene | |
Color | Black | |
Features | Flatted to M4.5, Soft Touch | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥22.97780 | ¥2,297.78 |