CWR-170-20-0000 | |
---|---|
DigiKey Part Number | CCE20G-ND |
Manufacturer | |
Manufacturer Product Number | CWR-170-20-0000 |
Description | CONN EDGE DUAL FMALE 20POS 0.100 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 10 | |
Number of Positions | 20 | |
Card Thickness | 0.032" ~ 0.070" (0.81mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Blue | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.74000 | ¥55.74 |
10 | ¥50.38400 | ¥503.84 |
25 | ¥47.59720 | ¥1,189.93 |
50 | ¥46.43460 | ¥2,321.73 |
100 | ¥44.11290 | ¥4,411.29 |
300 | ¥39.46947 | ¥11,840.84 |
500 | ¥37.14772 | ¥18,573.86 |
1,000 | ¥32.50426 | ¥32,504.26 |
2,500 | ¥30.87904 | ¥77,197.60 |