MPSL-0100-10-DR-4HK | |
---|---|
DigiKey Part Number | S9684-ND |
Manufacturer | |
Manufacturer Product Number | MPSL-0100-10-DR-4HK |
Description | CONN EDGE DUAL FMALE 20POS 0.100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 10 | |
Number of Positions | 20 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Loop Bellows | |
Color | Blue | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.66000 | ¥44.66 |
10 | ¥34.17700 | ¥341.77 |
25 | ¥30.82280 | ¥770.57 |
40 | ¥29.25575 | ¥1,170.23 |
80 | ¥27.12413 | ¥2,169.93 |
230 | ¥24.24748 | ¥5,576.92 |
440 | ¥22.68200 | ¥9,980.08 |
945 | ¥21.01467 | ¥19,858.86 |
2,400 | ¥19.21529 | ¥46,116.70 |