C3BEG-2006G | |
---|---|
DigiKey Part Number | C3BEG-2006G-ND |
Manufacturer | |
Manufacturer Product Number | C3BEG-2006G |
Description | IDC CABLE - CSR20G/AE20G/CCE20G |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.89000 | ¥95.89 |
10 | ¥84.97100 | ¥849.71 |
25 | ¥81.70400 | ¥2,042.60 |
50 | ¥78.43480 | ¥3,921.74 |
100 | ¥74.07710 | ¥7,407.71 |
250 | ¥67.54076 | ¥16,885.19 |
500 | ¥63.18348 | ¥31,591.74 |
1,000 | ¥57.95449 | ¥57,954.49 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/356/268/C3BEx-20 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/644/132/C3BEx-20 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/644/132/C3BEx-20 G_tmb.jpg)