C3AEG-2036G | |
---|---|
DigiKey Part Number | C3AEG-2036G-ND |
Manufacturer | |
Manufacturer Product Number | C3AEG-2036G |
Description | IDC CABLE - CSC20G/AE20G/CCE20G |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.40000 | ¥95.40 |
10 | ¥84.57700 | ¥845.77 |
25 | ¥81.32320 | ¥2,033.08 |
50 | ¥78.06860 | ¥3,903.43 |
100 | ¥73.73140 | ¥7,373.14 |
250 | ¥67.22584 | ¥16,806.46 |
500 | ¥62.88858 | ¥31,444.29 |
1,000 | ¥57.68406 | ¥57,684.06 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/338/312/C3AEG-20 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/344/297/C3AEG-20 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/344/297/C3AEG-20 G_tmb.jpg)