C3EEG-2006G | |
---|---|
DigiKey Part Number | C3EEG-2006G-ND |
Manufacturer | |
Manufacturer Product Number | C3EEG-2006G |
Description | IDC CABLE - CCE20G/AE20G/CCE20G |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Card Edge to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.59000 | ¥104.59 |
10 | ¥92.73000 | ¥927.30 |
25 | ¥89.16520 | ¥2,229.13 |
50 | ¥85.59880 | ¥4,279.94 |
100 | ¥80.84360 | ¥8,084.36 |
250 | ¥73.70992 | ¥18,427.48 |
500 | ¥68.95464 | ¥34,477.32 |
1,000 | ¥63.24801 | ¥63,248.01 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/336/462/C3EEG-20 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/349/442/C3EEG-20 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/349/442/C3EEG-20 G_tmb.jpg)