C3BEG-2018M | |
---|---|
DigiKey Part Number | C3BEG-2018M-ND |
Manufacturer | |
Manufacturer Product Number | C3BEG-2018M |
Description | IDC CABLE - CSR20G/AE20M/CCE20G |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.99000 | ¥105.99 |
10 | ¥93.94500 | ¥939.45 |
25 | ¥90.33400 | ¥2,258.35 |
50 | ¥86.72020 | ¥4,336.01 |
100 | ¥81.90270 | ¥8,190.27 |
250 | ¥74.67604 | ¥18,669.01 |
500 | ¥69.85822 | ¥34,929.11 |
1,000 | ¥64.07687 | ¥64,076.87 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/644/132/C3BEx-20 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/356/268/C3BEx-20 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/356/268/C3BEx-20 M_tmb.jpg)