CWR-130-40-0203 | |
---|---|
DigiKey Part Number | CDP40S-ND |
Manufacturer | |
Manufacturer Product Number | CWR-130-40-0203 |
Description | CONN DIP HDR IDC 40POS VERT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Ribbon Cable, DIP Header Connector Blue IDC 28-30 AWG, Stranded or Solid Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 40 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.600" (15.24mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 28-30 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Blue | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.10000 | ¥43.10 |
10 | ¥39.15100 | ¥391.51 |
25 | ¥37.08080 | ¥927.02 |
50 | ¥36.21700 | ¥1,810.85 |
100 | ¥34.49310 | ¥3,449.31 |
300 | ¥30.18143 | ¥9,054.43 |
500 | ¥29.31912 | ¥14,659.56 |
1,000 | ¥25.00748 | ¥25,007.48 |
2,500 | ¥23.28283 | ¥58,207.08 |