C2PXS-4006G | |
---|---|
DigiKey Part Number | C2PXS-4006G-ND |
Manufacturer | |
Manufacturer Product Number | C2PXS-4006G |
Description | DIP CABLE - CDP40S/AE40G/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.68000 | ¥48.68 |
10 | ¥44.22500 | ¥442.25 |
25 | ¥41.88840 | ¥1,047.21 |
50 | ¥40.91460 | ¥2,045.73 |
100 | ¥38.96560 | ¥3,896.56 |
250 | ¥34.09508 | ¥8,523.77 |
500 | ¥33.12094 | ¥16,560.47 |
1,000 | ¥28.25024 | ¥28,250.24 |
2,500 | ¥26.30199 | ¥65,754.98 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/348/289/CxPXS-40%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/625/867/CxPXS-40%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/625/867/CxPXS-40%20G_tmb.jpg)