C2PXS-4006M | |
---|---|
DigiKey Part Number | C2PXS-4006M-ND |
Manufacturer | |
Manufacturer Product Number | C2PXS-4006M |
Description | DIP CABLE - CDP40S/AE40M/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.32000 | ¥50.32 |
10 | ¥45.53000 | ¥455.30 |
25 | ¥43.01120 | ¥1,075.28 |
50 | ¥41.96200 | ¥2,098.10 |
100 | ¥39.86370 | ¥3,986.37 |
250 | ¥35.66768 | ¥8,916.92 |
500 | ¥33.56950 | ¥16,784.75 |
1,000 | ¥29.37330 | ¥29,373.30 |
2,500 | ¥27.90462 | ¥69,761.55 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/625/867/CxPXS-40%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/348/289/CxPXS-40%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/348/289/CxPXS-40%20M_tmb.jpg)