C2PXS-4018M | |
---|---|
DigiKey Part Number | C2PXS-4018M-ND |
Manufacturer | |
Manufacturer Product Number | C2PXS-4018M |
Description | DIP CABLE - CDP40S/AE40M/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.30000 | ¥68.30 |
10 | ¥61.73600 | ¥617.36 |
25 | ¥58.32040 | ¥1,458.01 |
50 | ¥56.90020 | ¥2,845.01 |
100 | ¥54.05470 | ¥5,405.47 |
250 | ¥48.36452 | ¥12,091.13 |
500 | ¥45.51944 | ¥22,759.72 |
1,000 | ¥39.82951 | ¥39,829.51 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/625/867/CxPXS-40%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/348/289/CxPXS-40%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/348/289/CxPXS-40%20M_tmb.jpg)