C2RXS-4036G | |
---|---|
DigiKey Part Number | C2RXS-4036G-ND |
Manufacturer | |
Manufacturer Product Number | C2RXS-4036G |
Description | DIP CABLE - CDR40S/AE40G/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.80000 | ¥73.80 |
10 | ¥66.39900 | ¥663.99 |
25 | ¥62.54680 | ¥1,563.67 |
50 | ¥60.94240 | ¥3,047.12 |
100 | ¥59.33830 | ¥5,933.83 |
250 | ¥52.92344 | ¥13,230.86 |
500 | ¥49.71580 | ¥24,857.90 |
1,000 | ¥43.94239 | ¥43,942.39 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/627/929/CxRXS-40%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/330/319/CxRXS-40%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/330/319/CxRXS-40%20G_tmb.jpg)