C2RXS-4006G | |
---|---|
DigiKey Part Number | C2RXS-4006G-ND |
Manufacturer | |
Manufacturer Product Number | C2RXS-4006G |
Description | DIP CABLE - CDR40S/AE40G/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.16000 | ¥50.16 |
10 | ¥45.33300 | ¥453.33 |
25 | ¥42.83080 | ¥1,070.77 |
50 | ¥41.78480 | ¥2,089.24 |
100 | ¥39.69540 | ¥3,969.54 |
250 | ¥35.51728 | ¥8,879.32 |
500 | ¥33.42798 | ¥16,713.99 |
1,000 | ¥29.24950 | ¥29,249.50 |
2,500 | ¥27.78706 | ¥69,467.65 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/627/929/CxRXS-40%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/330/319/CxRXS-40%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/330/319/CxRXS-40%20G_tmb.jpg)