C4RXS-4006M | |
---|---|
DigiKey Part Number | C4RXS-4006M-ND |
Manufacturer | |
Manufacturer Product Number | C4RXS-4006M |
Description | DIP CABLE - CDR40S/AE40M/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.77000 | ¥53.77 |
10 | ¥48.58400 | ¥485.84 |
25 | ¥45.90120 | ¥1,147.53 |
50 | ¥44.78120 | ¥2,239.06 |
100 | ¥42.54170 | ¥4,254.17 |
250 | ¥38.06388 | ¥9,515.97 |
500 | ¥35.82482 | ¥17,912.41 |
1,000 | ¥31.34670 | ¥31,346.70 |
2,500 | ¥29.77934 | ¥74,448.35 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/330/319/CxRXS-40 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/627/929/CxRXS-40 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/627/929/CxRXS-40 M_tmb.jpg)