C6RRS-4036M | |
---|---|
DigiKey Part Number | C6RRS-4036M-ND |
Manufacturer | |
Manufacturer Product Number | C6RRS-4036M |
Description | DIP CABLE - CDR40S/AE40M/CDR40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.35000 | ¥131.35 |
10 | ¥116.45200 | ¥1,164.52 |
25 | ¥111.97120 | ¥2,799.28 |
50 | ¥107.49360 | ¥5,374.68 |
100 | ¥101.52130 | ¥10,152.13 |
250 | ¥92.56356 | ¥23,140.89 |
500 | ¥86.59178 | ¥43,295.89 |
1,000 | ¥79.42553 | ¥79,425.53 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/351/523/C6RRS-40 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/349/533/C6RRS-40 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/349/533/C6RRS-40 M_tmb.jpg)