CMS0401KL-1X | |
---|---|
DigiKey Part Number | 102-1305-ND |
Manufacturer | |
Manufacturer Product Number | CMS0401KL-1X |
Description | SPEAKER 8OHM 4W TOP PORT 87DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 4 W 256 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | CMS0401KL-1X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 256 Hz ~ 20 kHz | |
Frequency - Self Resonant | 320Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 87.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 4 W | |
Power - Max | 6 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.579" L x 1.579" W (40.10mm x 40.10mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.09000 | ¥116.09 |
10 | ¥95.02800 | ¥950.28 |
30 | ¥87.33033 | ¥2,619.91 |
60 | ¥81.77233 | ¥4,906.34 |
90 | ¥76.43789 | ¥6,879.41 |
450 | ¥74.80956 | ¥33,664.30 |