CXA2530-0000-000N0US240F | |
---|---|
DigiKey Part Number | CXA2530-0000-000N0US240F-ND |
Manufacturer | |
Manufacturer Product Number | CXA2530-0000-000N0US240F |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2530 White, Neutral Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CreeLED, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 4-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 2885lm (2780lm ~ 2990lm) | |
Current - Test | 800mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 37V | |
Lumens/Watt @ Current - Test | 97 lm/W | |
Current - Max | 1.6A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 23.85mm L x 23.85mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 19.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.91000 | ¥113.91 |
10 | ¥108.21600 | ¥1,082.16 |
50 | ¥105.14000 | ¥5,257.00 |
100 | ¥96.82450 | ¥9,682.45 |
200 | ¥88.05335 | ¥17,610.67 |
500 | ¥82.47170 | ¥41,235.85 |
1,000 | ¥75.91271 | ¥75,912.71 |