RCD-48-0.35 | |
---|---|
DigiKey Part Number | 945-1640-5-ND |
Manufacturer | |
Manufacturer Product Number | RCD-48-0.35 |
Description | LED DRIVER CC BUCK 2-56V 350MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 350mA 2 ~ 56V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RCD-48-0.35 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 60V | |
Voltage - Output | 2 ~ 56V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 20 W | |
Dimming | Analog, PWM | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 96% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 1.28" L x 0.64" W x 0.44" H (32.6mm x 16.5mm x 11.1mm) | |
Approval Agency | EN, UL | |
Weight | 0.029 lb (13.15 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.03000 | ¥169.03 |
5 | ¥160.15200 | ¥800.76 |
10 | ¥151.24400 | ¥1,512.44 |
25 | ¥144.57600 | ¥3,614.40 |
50 | ¥137.90180 | ¥6,895.09 |
100 | ¥133.45380 | ¥13,345.38 |
250 | ¥122.33220 | ¥30,583.05 |
500 | ¥120.10810 | ¥60,054.05 |