CD19FD102JO3 | |
---|---|
DigiKey Part Number | 338-1044-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD102JO3 |
Description | CAP MICA 1000PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1000 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.650" L x 0.220" W (16.50mm x 5.60mm) | |
Height - Seated (Max) | 0.520" (13.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.39000 | ¥40.39 |
50 | ¥31.52940 | ¥1,576.47 |
100 | ¥26.03150 | ¥2,603.15 |
1,000 | ¥21.01922 | ¥21,019.22 |