CD15FD101JO3 | |
---|---|
DigiKey Part Number | 338-1042-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD101JO3 |
Description | CAP MICA 100PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 100 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.461" L x 0.181" W (11.70mm x 4.60mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.20000 | ¥20.20 |
10 | ¥15.49200 | ¥154.92 |
50 | ¥14.23420 | ¥711.71 |
100 | ¥11.80240 | ¥1,180.24 |
500 | ¥9.48972 | ¥4,744.86 |
1,000 | ¥8.30348 | ¥8,303.48 |
2,500 | ¥8.00689 | ¥20,017.23 |
5,000 | ¥7.71034 | ¥38,551.70 |