CD15ED220JO3F | |
---|---|
DigiKey Part Number | 338-2602-ND |
Manufacturer | |
Manufacturer Product Number | CD15ED220JO3F |
Description | CAP MICA 22PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 22 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.449" L x 0.169" W (11.40mm x 4.30mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.73000 | ¥17.73 |
10 | ¥13.59500 | ¥135.95 |
50 | ¥12.49040 | ¥624.52 |
100 | ¥10.35580 | ¥1,035.58 |
500 | ¥8.32654 | ¥4,163.27 |
1,000 | ¥7.28571 | ¥7,285.71 |
2,500 | ¥7.02552 | ¥17,563.80 |
5,000 | ¥6.76531 | ¥33,826.55 |