19039693A | |
---|---|
DigiKey Part Number | CR586-ND |
Manufacturer | |
Manufacturer Product Number | 19039693A |
Description | FAN AXIAL 171.4X50.8MM JQD48Z3A2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Rectangular/Rounded - 171.4mm L x 150.4mm H Ball 300.0 CFM (8.40m³/min) 5 Position Rectangular Connector |
Datasheet | Datasheet |
EDA/CAD Models | 19039693A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 171.4mm L x 150.4mm H | |
Width | 50.80mm | |
Air Flow | 300.0 CFM (8.40m³/min) | |
Static Pressure | 1.300 in H2O (323.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 60.2dB(A) | |
Power (Watts) | 35 W | |
RPM | ||
Termination | 5 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 185°F (-40 ~ 85°C) | |
Approval Agency | CE, UL | |
Weight | - | |
Current Rating (Amps) | 0.720A | |
Voltage Range | 24 ~ 72VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polycarbonate (PC) | |
Lifetime @ Temp. | 50000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥795.03000 | ¥795.03 |
10 | ¥719.33900 | ¥7,193.39 |
30 | ¥624.69200 | ¥18,740.76 |
50 | ¥586.83220 | ¥29,341.61 |
100 | ¥511.11180 | ¥51,111.18 |