19044018A | |
---|---|
DigiKey Part Number | CR581-ND |
Manufacturer | |
Manufacturer Product Number | 19044018A |
Description | FAN AXIAL 172X51MM MFXE48Z1D3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 171.5mm Dia Ball 400.0 CFM (11.20m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19044018A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 171.5mm Dia | |
Width | 50.80mm | |
Air Flow | 400.0 CFM (11.20m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Fan Performance Sensor (FPS), Locked Rotor Protection | |
Noise | 69.0dB(A) | |
Power (Watts) | 74.4 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, UL | |
Weight | - | |
Current Rating (Amps) | 1.55A | |
Voltage Range | 24 ~ 72VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 75000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥944.15000 | ¥944.15 |
10 | ¥805.99200 | ¥8,059.92 |
30 | ¥736.90533 | ¥22,107.16 |
50 | ¥644.79180 | ¥32,239.59 |
100 | ¥598.73470 | ¥59,873.47 |