DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
434 In Stock | 1 : ¥795.03000 Bulk | Bulk | Active | 48VDC | Rectangular/Rounded - 171.4mm L x 150.4mm H | 50.80mm | 300.0 CFM (8.40m³/min) | 1.300 in H2O (323.6 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 60.2dB(A) | 35 W | 4450 RPM | 5 Position Rectangular Connector | - | -40 ~ 185°F (-40 ~ 85°C) | CE, UL | - | |||
511 In Stock 576 Factory | 1 : ¥1,644.73000 Box | Box | Active | 48VDC | Round - 172mm Dia | 50.80mm | 607.0 CFM (17.00m³/min) | 4.136 in H2O (1030.3 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 75.0dB(A) | 168 W | 8000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 2.1 lbs (952.5 g) | |||
51 In Stock | 1 : ¥976.02000 Box | Box | Active | 48VDC | Round - 172mm Dia | 50.80mm | 235.0 CFM (6.58m³/min) | 0.769 in H2O (191.5 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | 51.2dB(A) | 22 W | 3475 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cUL, UL | 1.9 lbs (861.8 g) |