4450 RPM DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
434 In Stock | 1 : ¥795.03000 Bulk | Bulk | Active | 48VDC | Rectangular/Rounded - 171.4mm L x 150.4mm H | 50.80mm | 300.0 CFM (8.40m³/min) | 1.300 in H2O (323.6 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 60.2dB(A) | 35 W | 4450 RPM | 5 Position Rectangular Connector | - | -40 ~ 185°F (-40 ~ 85°C) | CE, UL | - | |||
69 In Stock | 1 : ¥737.99000 Bulk | Bulk | Active | 24VDC | Round - 171.4mm Dia | 50.80mm | 300.0 CFM (8.40m³/min) | 1.300 in H2O (323.6 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 60.2dB(A) | 35 W | 4450 RPM | 5 Position Rectangular Connector | - | -40 ~ 185°F (-40 ~ 85°C) | CE, UL | - | |||
227 In Stock | 1 : ¥518.83000 Bulk | Bulk | Active | 48VDC | Round - 171.4mm Dia | 50.80mm | 300.0 CFM (8.40m³/min) | 1.300 in H2O (323.6 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 60.2dB(A) | 35 W | 4450 RPM | 5 Position Rectangular Connector | - | -40 ~ 185°F (-40 ~ 85°C) | CE, cUL, UL | - | |||
271 In Stock | 1 : ¥737.99000 Bulk | Bulk | Active | 24VDC | Rectangular/Rounded - 171.4mm L x 150.4mm H | 50.80mm | 300.0 CFM (8.40m³/min) | 1.300 in H2O (323.6 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 64.1dB(A) | 35 W | 4450 RPM | 4 Wire Leads | - | -40 ~ 185°F (-40 ~ 85°C) | CE, UL | - | |||
43 In Stock 40 Factory | 1 : ¥365.38000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 215.0 CFM (6.02m³/min) | 1.300 in H2O (323.6 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 58.2dB(A) | 34.2 W | 4450 RPM | 4 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - | |||
37 In Stock 80 Factory | 1 : ¥365.38000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 215.0 CFM (6.02m³/min) | 1.300 in H2O (323.6 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 58.2dB(A) | 34.2 W | 4450 RPM | 4 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - | |||
0 In Stock Check Lead Time | 500 : ¥263.10960 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 215.0 CFM (6.02m³/min) | 1.300 in H2O (323.6 Pa) | Ball | Tubeaxial | Auto Restart | 58.2dB(A) | 34.2 W | 4450 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - | |||
0 In Stock Check Lead Time | 500 : ¥263.10960 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 215.0 CFM (6.02m³/min) | 1.300 in H2O (323.6 Pa) | Ball | Tubeaxial | Auto Restart | 58.2dB(A) | 34.2 W | 4450 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - | |||
0 In Stock Check Lead Time | 500 : ¥273.98996 Box | Box | Active | 48VDC | Square - 120mm L x 120mm H | 38.00mm | 215.0 CFM (6.02m³/min) | 1.300 in H2O (323.6 Pa) | Ball | Tubeaxial | Auto Restart | 58.2dB(A) | 34.2 W | 4450 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - |