19039695A | |
---|---|
DigiKey Part Number | CR588-ND |
Manufacturer | |
Manufacturer Product Number | 19039695A |
Description | FAN AXIAL 171.4X50.8MM PQD24Z3A2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 171.4mm Dia Ball 300.0 CFM (8.40m³/min) 5 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 171.4mm Dia | |
Width | 50.80mm | |
Air Flow | 300.0 CFM (8.40m³/min) | |
Static Pressure | 1.300 in H2O (323.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 60.2dB(A) | |
Power (Watts) | 35 W | |
RPM | ||
Termination | 5 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 185°F (-40 ~ 85°C) | |
Approval Agency | CE, UL | |
Weight | - | |
Current Rating (Amps) | 1.45A | |
Voltage Range | 12 ~ 32VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polycarbonate (PC) | |
Lifetime @ Temp. | 50000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥737.99000 | ¥737.99 |
10 | ¥667.74500 | ¥6,677.45 |
30 | ¥579.88200 | ¥17,396.46 |
50 | ¥544.73580 | ¥27,236.79 |
100 | ¥474.44780 | ¥47,444.78 |