DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
126 In Stock | 1 : ¥1,147.15000 Box | Box | Active | 24VDC | Round - 171.5mm Dia | 50.80mm | 400.0 CFM (11.20m³/min) | - | Ball | Tubeaxial | Auto Restart, Fan Performance Sensor (FPS), Locked Rotor Protection | 69.0dB(A) | 74.4 W | 5400 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CE, UL | - | |||
123 In Stock | 1 : ¥370.31000 Bulk | Bulk | Active | 24VDC | Rectangular/Rounded - 171mm L x 153mm H | 51.50mm | 418.0 CFM (11.70m³/min) | 1.640 in H2O (408.5 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 71.0dB(A) | - | 5500 RPM | 4 Wire Leads | - | - | - | 1.5 lbs (670.0 g) | |||
227 In Stock | 1 : ¥518.83000 Bulk | Bulk | Active | 48VDC | Round - 171.4mm Dia | 50.80mm | 300.0 CFM (8.40m³/min) | 1.300 in H2O (323.6 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 60.2dB(A) | 35 W | 4450 RPM | 5 Position Rectangular Connector | - | -40 ~ 185°F (-40 ~ 85°C) | CE, cUL, UL | - | |||
45 In Stock | 1 : ¥599.51000 Bulk | Bulk | Active | 24VDC | Round - 171.4mm Dia | 50.80mm | 235.0 CFM (6.58m³/min) | - | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 54.3dB(A) | 24 W | 3400 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE, cUL, UL | - | |||
14 In Stock | 1 : ¥801.15000 Box | Box | Active | 24VDC | Square - 119mm L x 119mm H | 38.00mm | 211.8 CFM (5.93m³/min) | 1.080 in H2O (269.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 58.0dB(A) | 26.4 W | 5600 RPM | 4 Wire Leads | - | -40 ~ 185°F (-40 ~ 85°C) | cURus, TUV | 0.926 lb (420.03 g) | |||
0 In Stock Check Lead Time | 300 : ¥519.03753 Bulk | Bulk | Active | 24VDC | Round - 171.4mm Dia | 50.80mm | 305.0 CFM (8.54m³/min) | 1.370 in H2O (341.2 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 60.4dB(A) | 31.2 W | 4500 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE, cUL, UL | - |