DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
198 In Stock | 1 : ¥801.12000 Box | Box | Active | 12VDC | Square - 119mm L x 119mm H | 38.00mm | 211.8 CFM (5.93m³/min) | 1.080 in H2O (269.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 58.0dB(A) | 26.4 W | 5600 RPM | 4 Wire Leads | - | -40 ~ 185°F (-40 ~ 85°C) | cURus, TUV | 0.926 lb (420.03 g) | |||
14 In Stock | 1 : ¥801.12000 Box | Box | Active | 24VDC | Square - 119mm L x 119mm H | 38.00mm | 211.8 CFM (5.93m³/min) | 1.080 in H2O (269.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 58.0dB(A) | 26.4 W | 5600 RPM | 4 Wire Leads | - | -40 ~ 185°F (-40 ~ 85°C) | cURus, TUV | 0.926 lb (420.03 g) | |||
0 In Stock Check Lead Time | 21 : ¥714.36952 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 211.8 CFM (5.93m³/min) | 1.080 in H2O (269.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 58.0dB(A) | 26.4 W | 5600 RPM | 2 Wire Leads | - | -40 ~ 185°F (-40 ~ 85°C) | CSA, TUV, UL | 0.926 lb (420.03 g) | |||
0 In Stock Check Lead Time | 21 : ¥716.54762 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 211.8 CFM (5.93m³/min) | 1.080 in H2O (269.0 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 58.0dB(A) | 26.4 W | 5600 RPM | 3 Wire Leads | - | -40 ~ 185°F (-40 ~ 85°C) | CSA, TUV, UL | 0.926 lb (420.03 g) |