19044019A | |
---|---|
DigiKey Part Number | CR582-ND |
Manufacturer | |
Manufacturer Product Number | 19044019A |
Description | FAN AXIAL 172X51MM MFXE24Z1D3-E2 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 171.5mm Dia Ball 400.0 CFM (11.20m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19044019A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 171.5mm Dia | |
Width | 50.80mm | |
Air Flow | 400.0 CFM (11.20m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Fan Performance Sensor (FPS), Locked Rotor Protection | |
Noise | 69.0dB(A) | |
Power (Watts) | 74.4 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, UL | |
Weight | - | |
Current Rating (Amps) | 3.90A | |
Voltage Range | 16 ~ 32VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 75000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,147.15000 | ¥1,147.15 |
10 | ¥979.31500 | ¥9,793.15 |
30 | ¥895.37067 | ¥26,861.12 |
50 | ¥783.45000 | ¥39,172.50 |
100 | ¥727.48990 | ¥72,748.99 |