CL1916 | |
---|---|
DigiKey Part Number | 4654-CL1916-ND |
Manufacturer | |
Manufacturer Product Number | CL1916 |
Description | CABINET FOOT RF-1 (RUBBER) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 1.457" Dia (37.00mm) Rubber Black |
Datasheet | Datasheet |
EDA/CAD Models | CL1916 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Recessed Center | |
Color | Black | |
Size / Dimension | 1.457" Dia (37.00mm) | |
Thickness | - | |
Material | Rubber | |
Hardness | - | |
Form | - | |
Mounting Type | Screw Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.28000 | ¥10.28 |
5 | ¥8.59800 | ¥42.99 |
10 | ¥7.74100 | ¥77.41 |
25 | ¥6.87880 | ¥171.97 |
50 | ¥6.19060 | ¥309.53 |
100 | ¥6.01910 | ¥601.91 |
300 | ¥5.84717 | ¥1,754.15 |
500 | ¥5.67530 | ¥2,837.65 |
1,000 | ¥5.15939 | ¥5,159.39 |