CL1914 | |
---|---|
DigiKey Part Number | 4654-CL1914-ND |
Manufacturer | |
Manufacturer Product Number | CL1914 |
Description | CABINET FOOT PF-1 (PLASTIC) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 1.457" Dia (37.00mm) Plastic Black |
Datasheet | Datasheet |
EDA/CAD Models | CL1914 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Recessed Center | |
Color | Black | |
Size / Dimension | 1.457" Dia (37.00mm) | |
Thickness | - | |
Material | Plastic | |
Hardness | - | |
Form | - | |
Mounting Type | Screw Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
5 | ¥4.40400 | ¥22.02 |
10 | ¥3.66400 | ¥36.64 |
25 | ¥3.44800 | ¥86.20 |
50 | ¥3.30020 | ¥165.01 |
100 | ¥2.93380 | ¥293.38 |
300 | ¥2.78670 | ¥836.01 |
500 | ¥2.64014 | ¥1,320.07 |
1,000 | ¥2.58224 | ¥2,582.24 |