CL19145 | |
---|---|
DigiKey Part Number | 4654-CL19145-ND |
Manufacturer | |
Manufacturer Product Number | CL19145 |
Description | CABINET FOOT PF-1 SPEC (G.F.N) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 1.457" Dia (37.00mm) Plastic Black |
Datasheet | Datasheet |
EDA/CAD Models | CL19145 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Recessed Center | |
Color | Black | |
Size / Dimension | 1.457" Dia (37.00mm) | |
Thickness | - | |
Material | Plastic | |
Hardness | - | |
Form | - | |
Mounting Type | Screw Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.05000 | ¥11.05 |
5 | ¥9.18200 | ¥45.91 |
10 | ¥8.27200 | ¥82.72 |
25 | ¥7.34840 | ¥183.71 |
50 | ¥6.61560 | ¥330.78 |
100 | ¥6.43120 | ¥643.12 |
300 | ¥6.24727 | ¥1,874.18 |
500 | ¥6.06358 | ¥3,031.79 |
1,000 | ¥5.51236 | ¥5,512.36 |