SOF-15140 | |
---|---|
DigiKey Part Number | RPC2103-ND |
Manufacturer | |
Manufacturer Product Number | SOF-15140 |
Description | FOOT CYLINDRICAL 0.689" DIA BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 0.689" Dia (17.50mm) Rubber, Neoprene Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Recessed Center | |
Color | Black | |
Size / Dimension | 0.689" Dia (17.50mm) | |
Thickness | 0.374" (9.50mm) | |
Material | Rubber, Neoprene | |
Hardness | - | |
Form | Individual Pieces | |
Mounting Type | Screw Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
5 | ¥6.52800 | ¥32.64 |
10 | ¥5.44100 | ¥54.41 |
25 | ¥5.11760 | ¥127.94 |
50 | ¥4.90020 | ¥245.01 |
100 | ¥4.35600 | ¥435.60 |
300 | ¥4.13810 | ¥1,241.43 |
500 | ¥3.92026 | ¥1,960.13 |
1,000 | ¥3.70245 | ¥3,702.45 |