2545 | |
---|---|
DigiKey Part Number | 3720-2545-ND |
Manufacturer | |
Manufacturer Product Number | 2545 |
Description | FSD 39-30-06 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 0.710" Dia (18.03mm) Rubber, Silicone Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Recessed Center | |
Color | Black | |
Size / Dimension | 0.710" Dia (18.03mm) | |
Thickness | 0.390" (9.91mm) | |
Material | Rubber, Silicone | |
Hardness | - | |
Form | - | |
Mounting Type | Screw Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.71200 | ¥27.12 |
25 | ¥2.48240 | ¥62.06 |
50 | ¥2.33620 | ¥116.81 |
100 | ¥2.23920 | ¥223.92 |
250 | ¥2.04436 | ¥511.09 |
500 | ¥1.94694 | ¥973.47 |
2,000 | ¥1.71385 | ¥3,427.70 |