2544 | |
---|---|
DigiKey Part Number | 3720-2544-ND |
Manufacturer | |
Manufacturer Product Number | 2544 |
Description | FSD 24-31-32 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 0.790" Dia (20.07mm) Rubber, Silicone Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Recessed Center | |
Color | Black | |
Size / Dimension | 0.790" Dia (20.07mm) | |
Thickness | 0.240" (6.10mm) | |
Material | Rubber, Silicone | |
Hardness | - | |
Form | - | |
Mounting Type | Screw Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥3.67300 | ¥36.73 |
25 | ¥3.35280 | ¥83.82 |
50 | ¥3.15740 | ¥157.87 |
100 | ¥3.02560 | ¥302.56 |
250 | ¥2.76220 | ¥690.55 |
500 | ¥2.63078 | ¥1,315.39 |
1,000 | ¥2.17045 | ¥2,170.45 |
2,500 | ¥1.97310 | ¥4,932.75 |