SOF-15129 | |
---|---|
DigiKey Part Number | RPC5103-ND |
Manufacturer | |
Manufacturer Product Number | SOF-15129 |
Description | FOOT CYLINDRICAL 0.626" DIA BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 0.626" Dia (15.90mm) Rubber, Neoprene Black |
Datasheet | Datasheet |
EDA/CAD Models | SOF-15129 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Recessed Center | |
Color | Black | |
Size / Dimension | 0.626" Dia (15.90mm) | |
Thickness | 0.280" (7.10mm) | |
Material | Rubber, Neoprene | |
Hardness | - | |
Form | Individual Pieces | |
Mounting Type | Screw Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
5 | ¥6.01800 | ¥30.09 |
10 | ¥5.41500 | ¥54.15 |
25 | ¥4.81160 | ¥120.29 |
50 | ¥4.32880 | ¥216.44 |
100 | ¥4.20900 | ¥420.90 |
300 | ¥4.08910 | ¥1,226.73 |
500 | ¥3.96870 | ¥1,984.35 |
1,000 | ¥3.60800 | ¥3,608.00 |