TB-2 | |
---|---|
DigiKey Part Number | RPC3253-ND |
Manufacturer | |
Manufacturer Product Number | TB-2 |
Description | FOOT CYLINDRICAL 0.374" DIA BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Dome 0.374" Dia (9.50mm) Rubber Black |
Datasheet | Datasheet |
EDA/CAD Models | TB-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Dome | |
Color | Black | |
Size / Dimension | 0.374" Dia (9.50mm) | |
Thickness | 0.201" (5.10mm) | |
Material | Rubber | |
Hardness | 40-50 Shore A | |
Form | Individual Pieces | |
Mounting Type | Threaded Stud |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.43000 | ¥17.43 |
5 | ¥14.53800 | ¥72.69 |
10 | ¥13.08300 | ¥130.83 |
25 | ¥11.62960 | ¥290.74 |
50 | ¥10.46660 | ¥523.33 |
100 | ¥10.23720 | ¥1,023.72 |