TB-3 | |
---|---|
DigiKey Part Number | RPC3254-ND |
Manufacturer | |
Manufacturer Product Number | TB-3 |
Description | FOOT CYLINDRICAL 0.374" DIA BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Dome 0.374" Dia (9.50mm) Rubber Black |
Datasheet | Datasheet |
EDA/CAD Models | TB-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Dome | |
Color | Black | |
Size / Dimension | 0.374" Dia (9.50mm) | |
Thickness | 0.201" (5.10mm) | |
Material | Rubber | |
Hardness | 40-50 Shore A | |
Form | Individual Pieces | |
Mounting Type | Threaded Stud |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.82000 | ¥24.82 |
5 | ¥20.65800 | ¥103.29 |
10 | ¥18.60100 | ¥186.01 |
25 | ¥16.52960 | ¥413.24 |
50 | ¥14.87720 | ¥743.86 |
100 | ¥14.46400 | ¥1,446.40 |
300 | ¥14.05110 | ¥4,215.33 |
500 | ¥13.63782 | ¥6,818.91 |
1,000 | ¥12.39792 | ¥12,397.92 |