WM8524CGEDT | |
---|---|
DigiKey Part Number | 598-2458-ND |
Manufacturer | |
Manufacturer Product Number | WM8524CGEDT |
Description | IC DAC/AUDIO 24BIT 192K 16TSSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k I2S 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | WM8524CGEDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2S | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
10 | ¥19.34000 | ¥193.40 |
96 | ¥15.54573 | ¥1,492.39 |
288 | ¥14.59670 | ¥4,203.85 |
576 | ¥12.77205 | ¥7,356.70 |
1,056 | ¥10.58257 | ¥11,175.19 |
2,592 | ¥9.85269 | ¥25,538.17 |
5,088 | ¥9.48778 | ¥48,273.82 |