OPA1671IDBVR | |
---|---|
DigiKey Part Number | 296-OPA1671IDBVRTR-ND - Tape & Reel (TR) 296-OPA1671IDBVRCT-ND - Cut Tape (CT) 296-OPA1671IDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1671IDBVR |
Description | IC AUDIO 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA1671IDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 13 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 940µA | |
Current - Output / Channel | 66 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥9.04700 | ¥90.47 |
25 | ¥8.59080 | ¥214.77 |
100 | ¥7.05630 | ¥705.63 |
250 | ¥6.59608 | ¥1,649.02 |
500 | ¥5.82928 | ¥2,914.64 |
1,000 | ¥4.60201 | ¥4,602.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.29521 | ¥12,885.63 |
6,000 | ¥4.08045 | ¥24,482.70 |
15,000 | ¥3.92705 | ¥58,905.75 |