TPA3111D1PWP | |
---|---|
DigiKey Part Number | 296-25128-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA3111D1PWP |
Description | IC AMP CLASS D MONO 10W 28HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3111D1PWP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 10W x 1 @ 8Ohm | |
Voltage - Supply | 8V ~ 26V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 28-HTSSOP | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.26000 | ¥21.26 |
10 | ¥19.07100 | ¥190.71 |
50 | ¥17.99260 | ¥899.63 |
100 | ¥15.33020 | ¥1,533.02 |
250 | ¥14.39476 | ¥3,598.69 |
500 | ¥12.59548 | ¥6,297.74 |
1,000 | ¥10.43622 | ¥10,436.22 |
2,500 | ¥9.71647 | ¥24,291.17 |
5,000 | ¥9.35658 | ¥46,782.90 |